Virax 1-Piece Reducer Adapter Adapter for use with Phenix IV

Subtotal (1 unit)*

€120.12

(exc. VAT)

€147.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€120.12

*price indicative

RS Stock No.:
886-188
Mfr. Part No.:
137576
Manufacturer:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Adapter

Sub Type

Reducer Adapter

For Use With

Phenix IV

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Virax reducer is a precision accessory essential for seamlessly adapting octagonal heads from 1/8 inch to 1.1/4 inch. This functionality enhances versatility during pipe threading operations, ensuring optimal performance and compatibility.

Facilitates transition between different octagonal head sizes

Compatible with the Phenix IV model for enhanced adaptability

Designed to accommodate various threading tasks with precision

Constructed to maintain stability and efficiency during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy