Virax 1-Piece Pipe Vice Vice for use with Phenix IV
- RS Stock No.:
- 886-191
- Mfr. Part No.:
- 138022
- Manufacturer:
- Virax
Subtotal (1 unit)*
€188.37
(exc. VAT)
€231.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.37 |
*price indicative
- RS Stock No.:
- 886-191
- Mfr. Part No.:
- 138022
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Sub Type | Pipe Vice | |
| Product Type | Vice | |
| For Use With | Phenix IV | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Sub Type Pipe Vice | ||
Product Type Vice | ||
For Use With Phenix IV | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Virax holding vice designed to enhance the safety and stability of pipe-threading operations. It serves as an essential accessory, ensuring reliable support during use.
Designed as a safety pipe-threading accessory
Includes an anti-torque bar to stabilise machine operation
Adaptable vice jaws for threading stainless steel pipes
Lightweight construction, weighing just 1.5 kg
Related links
- Virax 1-Piece Pipe Vice Vice for use with Phenix IV
- Virax 1-Piece Reducer Adapter Adapter for use with Phenix IV
- Virax 1-Piece Reducer Adapter Adapter for use with Phenix III
- Virax 1-Piece Tool Case Pipe Flaring Tool
- Virax 1-Piece Adapter Multitool Accessory for use with Recti 9
- Virax 1-Piece Plastic Case
- Virax 1-Piece Groover Drive Roller for use with GR2-12
- Virax 37 mm, Circular
