SAM 1-Piece Shank Multitool Accessory for use with Short Sockets NG-46 to NG-85
- RS Stock No.:
- 282-9150
- Mfr. Part No.:
- GJ-86
- Manufacturer:
- SAM
Subtotal (1 unit)*
€10.15
(exc. VAT)
€12.48
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.15 |
*price indicative
- RS Stock No.:
- 282-9150
- Mfr. Part No.:
- GJ-86
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Multitool Accessory | |
| Sub Type | Shank | |
| For Use With | Short Sockets NG-46 to NG-85 | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Multitool Accessory | ||
Sub Type Shank | ||
For Use With Short Sockets NG-46 to NG-85 | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Retaining Ring with Pin under shell is a component designed for use with short sockets in the NG-46 to NG-85 series.
32 g weight
Consumable product
Related links
- SAM 1-Piece Shank Multitool Accessory for use with Sockets NJ-17 to NJ-19
- SAM 1-Piece Shank Multitool Accessory for use with Sockets NJ-13 to NJ-16, Universal Joint NJ-240
- SAM 1
- SAM 86 mm 46 mm Drive Impact Socket, 89mm length
- SAM 1-Piece Punch 130mm Overall
- SAM 1-Piece Punch 9.9mm Shank, 230mm Overall
- SAM 1-Piece Punch 12mm Shank, 152mm Overall
- SAM 1-Piece Multitool Accessory for use with Grinder Accessories On 6 mm Shank
