SAM 1-Piece Shank Multitool Accessory for use with Sockets NJ-13 to NJ-16, Universal Joint NJ-240

Subtotal (1 unit)*

€6.87

(exc. VAT)

€8.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.87

*price indicative

RS Stock No.:
282-9170
Mfr. Part No.:
JJ-22
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Shank

Product Type

Multitool Accessory

For Use With

Sockets NJ-13 to NJ-16, Universal Joint NJ-240

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Ring and Pin designed for use with Sockets NJ-13 to NJ-16 and universal joint NJ-240.

4 g weight

Consumable product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy