Virax 1-Piece Adapter for use with Recti 9
- RS Stock No.:
- 284-0028
- Mfr. Part No.:
- 264544
- Manufacturer:
- Virax
Subtotal (1 unit)*
€26.13
(exc. VAT)
€32.14
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.13 |
*price indicative
- RS Stock No.:
- 284-0028
- Mfr. Part No.:
- 264544
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Multitool Accessory | |
| Sub Type | Adapter | |
| For Use With | Recti 9 | |
| Number of Pieces | 1 | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Multitool Accessory | ||
Sub Type Adapter | ||
For Use With Recti 9 | ||
Number of Pieces 1 | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Virax Accessories for Recti 9 Tap Reamer Tool for fitting onto Porcher single hole tap.
Good quality
Related links
- Virax for use with Recti 9
- Virax Multi-Tool Adapter for use with Recti 9
- Virax Cutting Set for use with Recti 9
- Virax For Use With Workbench
- Virax Pipe Cutter 21 → 60 mm
- SAM for use with Grinders, Polisher
- Dremel 9-Piece Accessory Kit for use with Plunge Router
- SAM 1-Piece Grinding Bit Set for use with Shank
