Milwaukee M18 BMT-0 M18 MULTI-TOOL Cordless Multi-Cutter
- RS Stock No.:
- 269-6407
- Mfr. Part No.:
- 4933446203
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€173.60
(exc. VAT)
€213.53
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.60 |
*price indicative
- RS Stock No.:
- 269-6407
- Mfr. Part No.:
- 4933446203
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Multitool Type | Multi-Cutter | |
| Product Type | Multitool | |
| Corded/Cordless | Cordless | |
| Speed | 18000rpm | |
| Standards/Approvals | RoHS | |
| Series | M18 MULTI-TOOL | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Multitool Type Multi-Cutter | ||
Product Type Multitool | ||
Corded/Cordless Cordless | ||
Speed 18000rpm | ||
Standards/Approvals RoHS | ||
Series M18 MULTI-TOOL | ||
Milwaukee Multitool, Multi Cutter Type, 12000 to 18000rpm Speed - 4933446203
This multitool is a versatile electric tool designed for cutting and removal applications. As a cordless multitool equipped with an 18V rating, it achieves vibration-free operation with speeds ranging from 12,000 to 18,000 rpm. With an oscillation angle of 1.7°, it allows for precise cuts in various materials, including metal, wood, and plastic.
Features & Benefits
• Up to 50% faster than traditional corded tools
• REDLINK™ technology ensures overload protection
• Variable speed settings enhance control over cutting tasks
• FIXTEC™ system allows for tool-free blade change
• Distinct dust extraction kit maintains a clean work area
• Bright LED illumination improves visibility during use
Applications
• Used for cutting through metal, wood, and plastic materials
• Ideal for tasks in electrical and mechanical industries
• Perfect for intricate DIY projects requiring precision cutting
• Suitable for professional use in automation and electronics
• Utilised for renovation work and component removal
How does the tools speed range enhance its performance for cutting tasks?
The 12 variable speed settings facilitate adaptability to different materials, allowing users to select the optimal speed for precise cutting and efficient removal. This ensures that tasks are completed swiftly without sacrificing accuracy.
What advantages does the tool-free blade change system offer?
The FIXTEC™ system simplifies blade changes, enabling quick adjustments without the need for additional tools. This feature saves time and promotes productivity, especially when switching between various cutting tasks.
Can this multitool effectively manage dust during operation?
Yes, it is equipped with a unique dust extraction kit that connects to both AC and DC systems, ensuring a cleaner workspace. This feature helps maintain visibility and reduces clean-up time, enhancing overall efficiency during use.
What makes this multitool suitable for professional environments?
Its robust design, superior speed range, and advanced electronic protection ensure durability and high performance, making it ideal for demanding tasks in automation, electronics, and mechanical sectors.
Related links
- Milwaukee M18 FMT-0X M18 FMT-0X Cordless Multi-Cutter, Type G - British 3-Pin
- Milwaukee M12 FMT-0 M12 FMT-0 Cordless Multi-Cutter, Euro
- Milwaukee M18 FMT-0 FMT Cordless Oscillating Tool, Cordless
- Bosch PRO GOP 12V-28 Cordless Multi-Cutter
- DeWALT DCS353N 12V XR Cordless Multi-Cutter
- Bosch GOP 18V-28 Cordless Multi Cutter
- DeWALT DCS356N 18V XR Cordless Multi-Cutter
- Bosch GOP 12V-28 GOP 12V-28 Cordless Multi-Cutter, Cordless
