DeWALT Galvanised Nail; 32 mm x 1.6 mm;
- RS Stock No.:
- 215-624
- Mfr. Part No.:
- DNBSB1632Z
- Manufacturer:
- DeWALT
Subtotal (1 box of 5000 units)*
€21.50
(exc. VAT)
€26.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €21.50 | €0.004 |
*price indicative
- RS Stock No.:
- 215-624
- Mfr. Part No.:
- DNBSB1632Z
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Finishing | |
| Finish | Galvanised | |
| Length | 32mm | |
| Diameter | 1.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Finishing | ||
Finish Galvanised | ||
Length 32mm | ||
Diameter 1.6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 16 Gauge Finish Nails are perfect for various construction and carpentry projects. With a galvanised or stainless steel finish, these nails come in a box quantity of 2500, ensuring durability and reliability for your needs.
Galvanised or stainless steel surface finish for long-lasting durability
Compatible with DPN1664PP, DPN1664 nailers for versatile use
1.6 mm diameter for secure and stable fastening
Related links
- DeWALT Galvanised Nail; 32 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 32 mm x 1.6 mm;
- DeWALT Galvanised Nail; 32 mm x 3.1 mm;
- DeWALT Galvanised Nail; 38 mm x 1.6 mm;
- DeWALT Galvanised Nail; 57 mm x 1.6 mm;
- DeWALT Galvanised Nail; 25 mm x 1.6 mm;
- DeWALT Galvanised Nail; 50 mm x 1.6 mm;
- DeWALT Galvanised Nail; 64 mm x 1.6 mm;
