DeWALT Bright Nail; 80 mm x 3.1 mm;
- RS Stock No.:
- 215-737
- Mfr. Part No.:
- DNW31R80E
- Manufacturer:
- DeWALT
Subtotal (1 box of 2200 units)*
€136.78
(exc. VAT)
€168.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €136.78 | €0.062 |
*price indicative
- RS Stock No.:
- 215-737
- Mfr. Part No.:
- DNW31R80E
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Round Wire Nail | |
| Product Type | Nail | |
| Finish | Bright | |
| Length | 80mm | |
| Diameter | 3.1mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Round Wire Nail | ||
Product Type Nail | ||
Finish Bright | ||
Length 80mm | ||
Diameter 3.1mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The DeWALT 33° Wire Weld Stick Nails are designed for various construction applications. With a bright finish and ring shank, these nails are compatible with DPN9033 and have a diameter of 3.1 mm. The box quantity of 2200 ensures long-lasting use on different projects.
Wire weld stick nails with bright finish
Ring shank design for secure fastening
Compatible with DPN9033 nailer
Diameter of 3.1 mm for versatile use
Box quantity of 2200 for ample supply
