DeWALT Bright Nail; 75 mm x 3.1 mm;
- RS Stock No.:
- 215-816
- Mfr. Part No.:
- DNW31R75E
- Manufacturer:
- DeWALT
Subtotal (1 box of 2200 units)*
€130.58
(exc. VAT)
€160.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €130.58 | €0.059 |
*price indicative
- RS Stock No.:
- 215-816
- Mfr. Part No.:
- DNW31R75E
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Round Wire Nail | |
| Product Type | Nail | |
| Finish | Bright | |
| Length | 75mm | |
| Diameter | 3.1mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Round Wire Nail | ||
Product Type Nail | ||
Finish Bright | ||
Length 75mm | ||
Diameter 3.1mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The DeWALT high-performance step-shank wire weld stick nail designed for optimal penetration. With a box quantity of 2200 and a ring shank type, this nail is compatible with DPN9033 and has a diameter of 3.1 mm. Suitable for a variety of applications, this nail promises durability and precision in every use.
High-performance step-shank design for optimal penetration
Box quantity of 2200 for ample supply
Ring shank type for secure fastening
Bright finish for a polished look
Compatible with DPN9033 for versatile use
Diameter of 3.1 mm for precise applications
