DeWALT Bright Nail; 900 mm x 3.1 mm;
- RS Stock No.:
- 216-199
- Mfr. Part No.:
- DNF31R90S316E
- Manufacturer:
- DeWALT
Subtotal (1 box of 2700 units)*
€801.74
(exc. VAT)
€986.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €801.74 | €0.297 |
*price indicative
- RS Stock No.:
- 216-199
- Mfr. Part No.:
- DNF31R90S316E
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Common | |
| Product Type | Nail | |
| Finish | Bright | |
| Length | 900mm | |
| Diameter | 3.1mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Common | ||
Product Type Nail | ||
Finish Bright | ||
Length 900mm | ||
Diameter 3.1mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The DeWALT F Series Coil Nails are coil nails with bright, galvanized (G12), hot-dipped or stainless steel finishes. They come with either spiral, ring, plain, or barbed shank types, making them compatible with DPN75C, DPN90C nail guns. The nails have a diameter of 3.1 mm and come in a box quantity of 2700, making them perfect for various construction projects.
Coil nails with bright, galvanized (G12), hot-dipped or stainless steel finishes
Available in spiral, ring, plain, or barbed shank types
Box quantity of 2700 for convenience
Compatible with DPN75C, DPN90C nail guns
3.1 mm diameter for versatile use
