DeWALT Galvanised Nail; 38 mm x 1.6 mm;
- RS Stock No.:
- 215-740
- Mfr. Part No.:
- DNBSB1638Z
- Manufacturer:
- DeWALT
Subtotal (1 box of 2500 units)*
€25.06
(exc. VAT)
€30.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €25.06 | €0.01 |
*price indicative
- RS Stock No.:
- 215-740
- Mfr. Part No.:
- DNBSB1638Z
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Finishing | |
| Finish | Galvanised | |
| Length | 38mm | |
| Diameter | 1.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Finishing | ||
Finish Galvanised | ||
Length 38mm | ||
Diameter 1.6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Finish Nails (16 Gauge) is a high-quality product suitable for various applications. With a galvanised or stainless steel surface finish, these finish nails come in a box quantity of 2500, making them durable and long-lasting. The nails have a diameter of 1.6mm and are compatible with DPN1664PP, DPN1664.
Durable finish nails made from high-quality materials
Galvanised or stainless steel surface finish for enhanced protection against corrosion
Comes in a box quantity of 2500 for convenience
Compatible with DPN1664PP, DPN1664 for versatile use
Has a diameter of 1.6mm for precision
Related links
- DeWALT Galvanised Nail; 38 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 38 mm x 1.6 mm;
- DeWALT Galvanised Nail; 57 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 50 mm x 1.6 mm;
- DeWALT Galvanised Nail; 25 mm x 1.6 mm;
- DeWALT Galvanised Nail; 38 mm x 3.1 mm;
- DeWALT Galvanised Nail; 50 mm x 1.6 mm;
- DeWALT Galvanised Nail; 64 mm x 1.6 mm;
