DeWALT Galvanised Nail; 40 mm x 1.25 mm;
- RS Stock No.:
- 215-745
- Mfr. Part No.:
- DNBT1840GZ
- Manufacturer:
- DeWALT
Subtotal (1 box of 5000 units)*
€35.81
(exc. VAT)
€44.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €35.81 | €0.007 |
*price indicative
- RS Stock No.:
- 215-745
- Mfr. Part No.:
- DNBT1840GZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Brad Nails | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 40mm | |
| Diameter | 1.25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Brad Nails | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 40mm | ||
Diameter 1.25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 18 Gauge Brad Nails are designed with a galvanised finish and are compatible with DPN1850, DPN1850PP, DCN680 nailers. With a DEWALT brushless motor that delivers up to 57% more run time over brushed motors, these nails offer superior performance and durability for all your nailing needs.
Galvanised finish for corrosion resistance
DEWALT brushless motor for increased run time
Compatible with multiple Dewalt nailers for versatility
1.25mm diameter for secure and precise fastening
Related links
- DeWALT Galvanised Nail; 40 mm x 1.25 mm;
- DeWALT Galvanised Nail; 50 mm x 1.25 mm;
- DeWALT Galvanised Nail; 15 mm x 1.25 mm;
- DeWALT Galvanised Nail; 25 mm x 1.25 mm;
- DeWALT Galvanised Nail; 20 mm x 1.25 mm;
- DeWALT Galvanised Nail; 38 mm x 1.25 mm;
- DeWALT Galvanised Nail; 30 mm x 1.25 mm;
- DeWALT Galvanised Nail; 35 mm x 1.25 mm;
