DeWALT Galvanised Nail; 90 mm x 3.1 mm;
- RS Stock No.:
- 215-963
- Mfr. Part No.:
- DNPT3190Z
- Manufacturer:
- DeWALT
Subtotal (1 box of 2200 units)*
€128.75
(exc. VAT)
€158.36
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €128.75 | €0.059 |
*price indicative
- RS Stock No.:
- 215-963
- Mfr. Part No.:
- DNPT3190Z
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 90mm | |
| Diameter | 3.1 mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 90mm | ||
Diameter 3.1 mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT 33° Paper Tape Stick Nails are paper tape stick nails with a smooth shank and galvanised finish. Designed for compatibility with various nail guns, these nails are barbed and come in a box quantity of 2200. With a diameter of 3.1mm, these nails are perfect for your woodworking projects.
Paper tape stick nails with smooth shank for easy installation
Galvanised finish for corrosion resistance
Barbed design for enhanced grip
Compatible with various nail guns for versatile use
Comes in a box quantity of 2200 for convenience
