DeWALT Galvanised Nail; 30 mm x 1.25 mm;
- RS Stock No.:
- 216-168
- Mfr. Part No.:
- DNBT1830SZ
- Manufacturer:
- DeWALT
Subtotal (1 box of 5000 units)*
€138.40
(exc. VAT)
€170.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €138.40 | €0.028 |
*price indicative
- RS Stock No.:
- 216-168
- Mfr. Part No.:
- DNBT1830SZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Brad Nails | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 30mm | |
| Diameter | 1.25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Brad Nails | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 30mm | ||
Diameter 1.25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 18 Gauge Brad Nails are a must-have for any DIY enthusiast or professional carpenter. With a galvanised or stainless-steel finish, these nails are built to last and provide a reliable hold for your projects. Compatible with DPN1850, DPN1850PP, DCN680 nail guns, these nails are versatile and perfect for a range of applications.
Durable and long-lasting 18 gauge brad nails
Galvanised or stainless-steel finish for rust resistance
Box Quantity of 5000 nails for extended use
Compatible with DPN1850, DPN1850PP, DCN680 nail guns
1.25mm diameter for a secure fit
Related links
- DeWALT Galvanised Nail; 30 mm x 1.25 mm;
- DeWALT Galvanised Nail; 50 mm x 1.25 mm;
- DeWALT Galvanised Nail; 15 mm x 1.25 mm;
- DeWALT Galvanised Nail; 25 mm x 1.25 mm;
- DeWALT Galvanised Nail; 20 mm x 1.25 mm;
- DeWALT Galvanised Nail; 38 mm x 1.25 mm;
- DeWALT Galvanised Nail; 35 mm x 1.25 mm;
- DeWALT Galvanised Nail; 40 mm x 1.25 mm;
