DeWALT Galvanised Nail; 50 mm x 2.8 mm;
- RS Stock No.:
- 215-981
- Mfr. Part No.:
- DNPT28R50G12Z
- Manufacturer:
- DeWALT
Subtotal (1 box of 2200 units)*
€106.66
(exc. VAT)
€131.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €106.66 | €0.048 |
*price indicative
- RS Stock No.:
- 215-981
- Mfr. Part No.:
- DNPT28R50G12Z
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 50mm | |
| Diameter | 2.8mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 50mm | ||
Diameter 2.8mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 33° Paper Tape Stick Nails are paper tape stick nails with a hot dipped and stainless steel finish, available with barbed, plain, or ring shank. With a box quantity of 2200, these nails are compatible with different models and have a shank type of ring. The finish is galvanised, providing durability and reliability for various applications.
Paper tape stick nails with hot dipped & stainless steel finish
Available with barbed, plain, or ring shank
Box quantity of 2200 for convenience
Compatible with different models like DPN692, DPN695, DGN9033, DPN9033SM, and DPN9033
Shank type of ring for secure fastening
Galvanised finish for durability
Related links
- DeWALT Galvanised Nail; 50 mm x 2.8 mm;
- DeWALT Galvanised Nail; 63 mm x 2.8 mm;
- DeWALT Galvanised Nail; 75 mm x 2.8 mm;
- DeWALT Galvanised Nail; 50 mm x 44 mm;
- DeWALT Galvanised Nail; 50 mm x 1.8 mm;
- DeWALT Galvanised Nail; 50 mm x 4.4 mm;
- DeWALT Galvanised Nail; 50 mm x 1.25 mm;
- DeWALT Galvanised Nail; 50 mm x 1.6 mm;
