DeWALT Nail; 30 mm x 2.6 mm;
- RS Stock No.:
- 216-033
- Mfr. Part No.:
- DCN8901030
- Manufacturer:
- DeWALT
Subtotal (1 box of 1005 units)*
€70.58
(exc. VAT)
€86.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €70.58 | €0.07 |
*price indicative
- RS Stock No.:
- 216-033
- Mfr. Part No.:
- DCN8901030
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Common | |
| Product Type | Nail | |
| Length | 30mm | |
| Diameter | 2.6mm | |
| Head Type | 6 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Common | ||
Product Type Nail | ||
Length 30mm | ||
Diameter 2.6mm | ||
Head Type 6 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Standard Nails are a must-have for any construction professional. These 2.6mm diameter nails are designed for fixing to concrete with ease, featuring a 6mm head for added stability. With a size range available from 15mm to 57mm, these nails are versatile and reliable. The collation is specifically designed to fit the Dewalt DCN890 Concrete Nailing Tool, making them the perfect choice for your concrete fastening needs.
2.6mm diameter nails for concrete fixing
6mm head for stability and security
Size range from 15mm to 57mm for versatility
Collation designed to fit Dewalt DCN890 Concrete Nailing Tool
Pack of 1005 nails for convenience and value
