DeWALT Nail; 35 mm x 2.6 mm;
- RS Stock No.:
- 216-192
- Mfr. Part No.:
- DCN8901035
- Manufacturer:
- DeWALT
Subtotal (1 box of 1005 units)*
€70.58
(exc. VAT)
€86.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €70.58 | €0.07 |
*price indicative
- RS Stock No.:
- 216-192
- Mfr. Part No.:
- DCN8901035
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Common | |
| Length | 35mm | |
| Diameter | 2.6mm | |
| Head Type | 6 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Common | ||
Length 35mm | ||
Diameter 2.6mm | ||
Head Type 6 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Standard Nails (35 x 2.6 mm) are high-quality nails designed for fixing to concrete with ease. With a 2.6mm diameter and a 6mm head, these nails are perfect for a range of applications. With a pack quantity of 1005, you'll have more than enough nails to get the job done efficiently.
Standard 2.6mm diameter nail for fixing to concrete
6mm head size for easy installation
Size range available from 15mm to 57mm for versatility
Collation to fit Dewalt DCN890 Concrete Nailing Tool for seamless use
Comes in a convenient box packaging for easy storage and organization
