DeWALT Nail; 40 mm x 2.6 mm;
- RS Stock No.:
- 215-563
- Mfr. Part No.:
- DCN8901040
- Manufacturer:
- DeWALT
Subtotal (1 box of 1005 units)*
€70.58
(exc. VAT)
€86.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €70.58 | €0.07 |
*price indicative
- RS Stock No.:
- 215-563
- Mfr. Part No.:
- DCN8901040
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Common | |
| Product Type | Nail | |
| Length | 40mm | |
| Diameter | 2.6mm | |
| Head Type | Standard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Common | ||
Product Type Nail | ||
Length 40mm | ||
Diameter 2.6mm | ||
Head Type Standard | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Standard Nails are designed for use with the DCN890 Concrete Nailing Tool. The nails have a standard 2.6mm diameter with a 6.3mm head size. Each pack contains 1005 nails ranging in size from 15mm to 57mm, making it versatile for various applications.
2.6mm diameter nail suitable for fixing to concrete
6.3mm head size for secure fastening
Pack quantity of 1005 nails for ample supply
Size range available from 15mm to 57mm for versatility
Collation to fit DEWALT DCN890 Concrete Nailing Tool for easy use
