DeWALT Nail; 45 mm x 2.6 mm;
- RS Stock No.:
- 215-585
- Mfr. Part No.:
- DCN8901045
- Manufacturer:
- DeWALT
Subtotal (1 box of 510 units)*
€35.29
(exc. VAT)
€43.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €35.29 | €0.069 |
*price indicative
- RS Stock No.:
- 215-585
- Mfr. Part No.:
- DCN8901045
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Masonry Nail | |
| Length | 45mm | |
| Diameter | 2.6mm | |
| Head Type | 6 mm | |
| Shank Type | Medium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Masonry Nail | ||
Length 45mm | ||
Diameter 2.6mm | ||
Head Type 6 mm | ||
Shank Type Medium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 45 x 2.6 mm Standard Nails are designed for fixing to concrete with a 2.6mm diameter and a 6mm head. This pack includes 510 nails, suitable for use with the DEWALT DCN890 Concrete Nailing Tool.
2.6mm diameter nails
6mm head size for secure fixing
Size range available from 15mm to 57mm
Collation designed to fit DEWALT DCN890 Concrete Nailing Tool
Pack quantity of 510 nails
6.3mm head size for easy identification
Standard nail type for versatile applications
