DeWALT Nail; 15 mm x 2.6 mm;
- RS Stock No.:
- 215-929
- Mfr. Part No.:
- DCN8901015
- Manufacturer:
- DeWALT
Subtotal (1 box of 1005 units)*
€70.58
(exc. VAT)
€86.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €70.58 | €0.07 |
*price indicative
- RS Stock No.:
- 215-929
- Mfr. Part No.:
- DCN8901015
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Common | |
| Length | 15mm | |
| Diameter | 2.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Common | ||
Length 15mm | ||
Diameter 2.6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Standard Nails are designed for fixing to concrete with a 2.6mm diameter nail and a 6.3mm head. This pack of 1005 nails is suitable for use with the DEWALT DCN890 Concrete Nailing Tool, offering convenience and reliability for your projects.
Standard 2.6mm diameter nail for fixing to concrete
6mm head size for easy application
Size range available from 15mm to 57mm for versatility
Pack Quantity of 1005 nails for extended use
Collation to fit DEWALT DCN890 Concrete Nailing Tool for seamless compatibility
