DeWALT Steel Nail; 40 mm x 2.6 mm;
- RS Stock No.:
- 216-096
- Mfr. Part No.:
- DDF6510040
- Manufacturer:
- DeWALT
Subtotal (1 box of 700 units)*
€141.18
(exc. VAT)
€173.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €141.18 | €0.202 |
*price indicative
- RS Stock No.:
- 216-096
- Mfr. Part No.:
- DDF6510040
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Common | |
| Length | 40mm | |
| Diameter | 2.6mm | |
| Head Type | Masonry | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Common | ||
Length 40mm | ||
Diameter 2.6mm | ||
Head Type Masonry | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Standard Nails and Gas (C5 40 x 2.6 mm) is a versatile product suitable for general purpose medium duty construction applications. Designed for fixing to medium strength concrete, masonry, or steel, this nail pack offers great value with a pack quantity of 700+1. With a 6.3 mm head size and a diameter of 2.6 mm, these standard nails are a reliable choice for various projects.
Suitable for medium duty construction applications
Designed for fixing to medium strength concrete, masonry, or steel
Pack quantity of 700+1 for great value
6.3 mm head size ensures secure fastening
Diameter of 2.6 mm for standard nail applications
