DeWALT Steel Nail; 15 mm x 2.6 mm;
- RS Stock No.:
- 216-166
- Mfr. Part No.:
- DDF6510015
- Manufacturer:
- DeWALT
Subtotal (1 box of 700 units)*
€117.65
(exc. VAT)
€144.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €117.65 | €0.168 |
*price indicative
- RS Stock No.:
- 216-166
- Mfr. Part No.:
- DDF6510015
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Common | |
| Product Type | Nail | |
| Length | 15mm | |
| Diameter | 2.6mm | |
| Head Type | Masonry | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Common | ||
Product Type Nail | ||
Length 15mm | ||
Diameter 2.6mm | ||
Head Type Masonry | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Standard Nails and Gas offer a reliable solution for general purpose medium duty construction applications. With a pack quantity of 700+1, these nails are designed for fixing to medium strength concrete, masonry, or steel, making them versatile and essential for any construction project.
6.3 mm head size for secure fixing
Standard nails suitable for medium duty construction
Diameter of 2.6 mm for strong and durable fastening
Blister pack included for convenient storage
Box packaging available for easy transportation
Related links
- DeWALT Nail; 15 mm x 2.6 mm;
- DeWALT Steel Nail; 40 mm x 2.6 mm;
- DeWALT Steel Nail; 55 mm x 2.6 mm;
- DeWALT Steel Nail; 25 mm x 2.6 mm;
- DeWALT Steel Nail; 30 mm x 2.6 mm;
- Rapid Agrafage Galvanised Stainless Steel Nail; 15 mm x 1.2 mm; 687 g Bag
- DeWALT Galvanised Nail; 35 mm x 2.6 mm;
- DeWALT Nail; 35 mm x 2.6 mm;
