DeWALT Galvanised Nail; 19 mm x 3.1 mm;
- RS Stock No.:
- 216-243
- Mfr. Part No.:
- DNR3119HDZ
- Manufacturer:
- DeWALT
Subtotal (1 box of 1200 units)*
€47.06
(exc. VAT)
€57.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €47.06 | €0.039 |
*price indicative
- RS Stock No.:
- 216-243
- Mfr. Part No.:
- DNR3119HDZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Common | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 19mm | |
| Diameter | 3.1mm | |
| Shank Type | Smooth | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Common | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 19mm | ||
Diameter 3.1mm | ||
Shank Type Smooth | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT coil nails are designed for durable and efficient fastening applications. With a galvanized or hot-dipped finish, these nails boast a smooth shank and are compatible with DPN46RN nailers. The 3.1 mm diameter ensures secure fastening in various materials.
Coil nails with galvanized or hot-dipped surfaces finish
Plain shank for a secure grip
Box Quantity of 1200 for long-lasting supply
Smooth shank type for easy penetration
Hot Dipped Galvanised finish for corrosion resistance
Diameter of 3.1 mm for versatile fastening applications
Related links
- DeWALT Galvanised Nail; 19 mm x 3.1 mm;
- DeWALT Galvanised Nail; 32 mm x 3.1 mm;
- DeWALT Galvanised Nail; 90 mm x 3.1 mm;
- DeWALT Galvanised Nail; 45 mm x 3.1 mm;
- DeWALT Galvanised Nail; 393 mm x 3.1 mm;
- DeWALT Galvanised Nail; 38 mm x 3.1 mm;
- DeWALT Galvanised Nail; 25 mm x 3.1 mm;
- DeWALT Bright Nail; 900 mm x 3.1 mm;
