Advantech 2 Port PCI Express RS232, RS422, RS485 Communication Card, 921.6kbps
- RS Stock No.:
- 718-783
- Mfr. Part No.:
- PCIE-1602
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€173.08
(exc. VAT)
€212.89
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.08 |
*price indicative
- RS Stock No.:
- 718-783
- Mfr. Part No.:
- PCIE-1602
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Bus Type | PCI Express | |
| Product Type | Communication Card | |
| Network Speed | 921.6kbps | |
| Interface Type | RS232, RS422, RS485 | |
| Number of Ports | 2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Bus Type PCI Express | ||
Product Type Communication Card | ||
Network Speed 921.6kbps | ||
Interface Type RS232, RS422, RS485 | ||
Number of Ports 2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Advantech Communication card provides 2 x RS-232/422/485 ports for reliable data transmission. Designed for PCI Express, it ensures compatibility with a variety of operating systems including Windows and Linux.
Compliant with PCI Express bus 2.0 for enhanced performance
Features baud rate settings supporting up to 921.6 kbps for Rapid data transfer
Equipped with an XR17V352 UART and 256-byte FIFOs for efficient communication
Compatible with Windows XP/7/8/10 and various Linux operating systems
Connectors include 2 x DB9, male for versatile integration options
Related links
- Advantech 2 Port Universal PCI RS232 Communication Card, 921.6kbps
- Advantech 4 Port Universal PCI RS232 Communication Card, 921.6kbps
- Advantech 2 Port PCI Express Serial Card
- Advantech 2 Port PCI Express Express Card Data Acquisition Module
- Brainboxes 4 Port PCI Express RS232 RS232 Serial Card
- Brainboxes 8 Port PCI Express RS232 RS232 Serial Card
- StarTech.com 2 Port PCI Express RS232 Serial Card
- StarTech.com 1 Port PCI Express RS232 Serial Card
