Advantech 2 Port Universal PCI RS232 Communication Card, 921.6kbps
- RS Stock No.:
- 718-855
- Mfr. Part No.:
- PCI-1602
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€167.45
(exc. VAT)
€205.96
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.45 |
*price indicative
- RS Stock No.:
- 718-855
- Mfr. Part No.:
- PCI-1602
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Communication Card | |
| Bus Type | Universal PCI | |
| Interface Type | RS232 | |
| Network Speed | 921.6kbps | |
| Number of Ports | 2 | |
| Standards/Approvals | FCC Calss A | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Communication Card | ||
Bus Type Universal PCI | ||
Interface Type RS232 | ||
Network Speed 921.6kbps | ||
Number of Ports 2 | ||
Standards/Approvals FCC Calss A | ||
- COO (Country of Origin):
- TW
The Advantech Communication card provides reliable connectivity for data transmission through its dual-port RS-232/422/485 interface, ensuring quick and dedicated communication for your applications.,
Universal PCI v2.2 compliant for broad compatibility
Supports speeds up to 921.6 kbps for enhanced data transfer rates
Offers dual RS-232 or RS-232/422/485 port configuration
Compatible with Windows 7/8/10 and Linux operating systems
Incorporates XR17V354 UART with 256-byte FIFOs for efficient processing
Related links
- Advantech 4 Port Universal PCI RS232 Communication Card, 921.6kbps
- Advantech 2 Port PCI Express RS232 RS485 Communication Card, 921.6kbps
- Advantech 2 Port Universal PCI CAN MCU Card
- Brainboxes 4 Port Universal PCI, PCI DB9 Connector 9 Pin Male RS232 Serial Card
- Brainboxes 4 Port Universal PCI DB9 Connector 9 Pin Male RS232 Serial Card
- Advantech 2 Port PCI Express Serial Card
- Advantech 2 Port PCI Express Express Card Data Acquisition Module
- Brainboxes 2 Port PCI RS232 Serial Card
