TP-Link 1 Port PCIe RJ45 Ethernet Adapter, 10/100/1000Mbit/s
- RS Stock No.:
- 283-6082
- Distrelec Article No.:
- 110-80-662
- Mfr. Part No.:
- TG-3468
- Manufacturer:
- TP-Link
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-6082
- Distrelec Article No.:
- 110-80-662
- Mfr. Part No.:
- TG-3468
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Bus Type | PCIe | |
| Product Type | Ethernet Adapter | |
| Network Speed | 10/100/1000Mbit/s | |
| Interface Type | RJ45 | |
| Number of Ports | 1 | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Bus Type PCIe | ||
Product Type Ethernet Adapter | ||
Network Speed 10/100/1000Mbit/s | ||
Interface Type RJ45 | ||
Number of Ports 1 | ||
- COO (Country of Origin):
- TW
The high-performance Gigabit PCI Express Network Adapter is designed for the high-speed PCI Express Bus Architecture, featuring 10/100/1000Mbps auto-negotiation speed, 802.3x flow control, and Wake-on-LAN technology. It is a cost-effective solution to upgrade user's network and enhance performance.
Backward compatible with 100Mbps Fast Ethernet products for flexibility
Supports IEEE 802.1Q VLAN Tagging and 802.1p Layer 2 Priority Encoding for better network performance and security
Wake-on-LAN technology for remote power control and centralized management
LED indicators for monitoring speed and link/activity for easy troubleshooting
CE, FCC, RoHS certified for quality assurance
Related links
- TP-Link Adapter 78.5 x 120.8 x 21.5 mm RJ45
- Exsys Port USB Network Adapter USB 3.2 USB 3.2 Type-C to RJ45 10/100/1000Mbit/s Network Speed
- D-Link Wireless AC1750 Wave 2 Dual-Band PoE Access Point 1 Port Wifi Extender 10/100/1000Mbit/s
- Netgear WAC104 4 Port Wireless Access Point 10/100/1000Mbit/s
- Siemens SCALANCE MUM853-1 4 Port Wireless Access Point, 10/100/1000Mbit/s
- Netgear ProSAFE WN203 1 Port Wireless Access Point 10/100/1000Mbit/s
- TP-Link 1 Port Wireless Access Point 300Mbps
- TP-Link 1 Port Wireless Access Point 300Mbps
