Phoenix Contact VS-SI-EB-EMV-1, 120mm Overall
- RS Stock No.:
- 268-955
- Mfr. Part No.:
- 1656482
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€51.10
(exc. VAT)
€62.85
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.10 |
*price indicative
- RS Stock No.:
- 268-955
- Mfr. Part No.:
- 1656482
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Socket | |
| Overall Length | 120mm | |
| Model Number | VS-SI-EB-EMV-1 | |
| Finish | Matt Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Socket | ||
Overall Length 120mm | ||
Model Number VS-SI-EB-EMV-1 | ||
Finish Matt Nickel Plated | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Mounting Frame is used for one front plate or socket. It has a metal construction and is made of matt nickel-plated. It is electrically conductive. It also features a transparent cover.
With lockable pressure lock
IP65 rated protection
Related links
- Phoenix Contact VS-SI-EB-EMV-2 For 2 Front Plate Socket, 120mm Overall
- Phoenix Contact VS-SI-SD-USA Socket Socket, 87.5mm Overall
- Phoenix Contact VS-SI-SD-CN Socket Socket, 87.5mm Overall
- Phoenix Contact VS-SI-SD-GB Socket Socket, 87.5mm Overall
- Phoenix Contact VS-SI-SD-IT Socket Socket, 87.5mm Overall
- Phoenix Contact VS-SI-SD-DE Socket Socket, 87.5mm Overall
- Phoenix Contact VS-SI-SD-DE-G Socket Socket, 87.5mm Overall
- Phoenix Contact VS-SI-FP-2DSUB9-GC-BU/ST, 87.5mm Overall
