Phoenix Contact VS-SI-FP-2RJ45-5-MOD-BU/BU, 87.5mm Overall
- RS Stock No.:
- 281-365
- Mfr. Part No.:
- 1657766
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€67.25
(exc. VAT)
€82.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.25 |
*price indicative
- RS Stock No.:
- 281-365
- Mfr. Part No.:
- 1657766
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Socket | |
| Overall Length | 87.5mm | |
| Model Number | VS-SI-FP-2RJ45-5-MOD-BU/BU | |
| Material | PBT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Socket | ||
Overall Length 87.5mm | ||
Model Number VS-SI-FP-2RJ45-5-MOD-BU/BU | ||
Material PBT | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Data Front Plate is designed to provide a reliable and efficient solution for your connectivity needs. Crafted with precision, it accommodates two slots for female RJ socket connections, ensuring seamless data transmission. The meticulous design incorporates high-quality PBT material, bolstering durability while complying with stringent safety standards such as flammability rating UL 94 V0. Equipped with a flexible protection degree of IP20, it operates effectively within a temperature range of -10 °C to 60 °C.
Constructed from high quality PBT material for enhanced durability
IP20 protection ensures reliability in a variety of environments
Designed to accommodate two female RJ sockets for efficient data management
Flammability rated to UL 94 V0 for added safety assurance
Operates effectively in a broad temperature range accommodating diverse conditions
Compatible with all mounting frames offering flexible installation options
Seamless integration into existing setups without compromising aesthetics
Related links
- Phoenix Contact VS-SI-FP-2DSUB9-GC-BU/ST, 87.5mm Overall
- Phoenix Contact VS-SI-FP-2RJ-MOD Series, 2 x RJ Modular System Front Plate
- Phoenix Contact VS-SI-SD-USA Socket Socket, 87.5mm Overall
- Phoenix Contact VS-SI-SD-CN Socket Socket, 87.5mm Overall
- Phoenix Contact VS-SI-SD-GB Socket Socket, 87.5mm Overall
- Phoenix Contact VS-SI-SD-IT Socket Socket, 87.5mm Overall
- Phoenix Contact VS-SI-SD-DE Socket Socket, 87.5mm Overall
- Phoenix Contact VS-SI-SD-DE-G Socket Socket, 87.5mm Overall
