Phoenix Contact Unmanaged 16 Port Ethernet Switch
- RS Stock No.:
- 269-7901
- Mfr. Part No.:
- 1085219
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€460.81
(exc. VAT)
€566.80
(inc. VAT)
- Plus 17 unit(s) shipping from 27 July 2026
- Plus 25 unit(s) shipping from 30 October 2026
- Plus 2 unit(s) shipping from 29 July 2027
Units | Per unit |
|---|---|
| 1 + | €460.81 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 269-7901
- Mfr. Part No.:
- 1085219
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Switch | |
| Number of Ports | 16 | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 16 | |
| Depth | 98mm | |
| Height | 151mm | |
| Width | 98mm | |
| Standards/Approvals | CE, EN 61000-6-2 EN 61000-4-5, EN 61000-6-2 EN 61000-4-6 l, EN 61000-6-2 EN 61000-4-8, EN 61000-6-2 EN 61000-4-4 EFT A, UL 61010-1, T4, Class I Div. 2 Groups A, Class I Zone 2 Group IIC, EN 61000-6-2 EN 61000-4-3, UL 61010-2-201, EN 61000-6-2 EN 61000-4-2 ESD Criterion B | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Switch | ||
Number of Ports 16 | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 16 | ||
Depth 98mm | ||
Height 151mm | ||
Width 98mm | ||
Standards/Approvals CE, EN 61000-6-2 EN 61000-4-5, EN 61000-6-2 EN 61000-4-6 l, EN 61000-6-2 EN 61000-4-8, EN 61000-6-2 EN 61000-4-4 EFT A, UL 61010-1, T4, Class I Div. 2 Groups A, Class I Zone 2 Group IIC, EN 61000-6-2 EN 61000-4-3, UL 61010-2-201, EN 61000-6-2 EN 61000-4-2 ESD Criterion B | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- TW
