Trendnet TEG-S50284 Unmanaged 28 Port Ethernet Switch
- RS Stock No.:
- 649-660
- Mfr. Part No.:
- TEG-S50284
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€388.01
(exc. VAT)
€477.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €388.01 |
*price indicative
- RS Stock No.:
- 649-660
- Mfr. Part No.:
- TEG-S50284
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 28 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 2.5Gbps | |
| Number of RJ-45 Ports | 24 | |
| Model Number | TEG-S50284 | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 4 | |
| Standards/Approvals | IEEE 802.3z, IEEE 802.3x, IEEE 802.3u, IEEE 802.3bz, IEEE 802.3az, IEEE 802.3ae, IEEE 802.3ab, IEEE 802.3, IEEE 802.1q | |
| Depth | 196mm | |
| Width | 196mm | |
| Height | 44mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 28 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 2.5Gbps | ||
Number of RJ-45 Ports 24 | ||
Model Number TEG-S50284 | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 4 | ||
Standards/Approvals IEEE 802.3z, IEEE 802.3x, IEEE 802.3u, IEEE 802.3bz, IEEE 802.3az, IEEE 802.3ae, IEEE 802.3ab, IEEE 802.3, IEEE 802.1q | ||
Depth 196mm | ||
Width 196mm | ||
Height 44mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Trendnet 28-Port 2.5G Switch with 10G SFP+ Ports is designed to enhance your network's performance and reliability. Offering a robust switching capacity of 200Gbps, this multi-gigabit switch effectively eliminates digital bottlenecks, facilitating seamless data transfer for both small and large enterprises. Its ingenious design includes 24 2.5G RJ-45 ports, ensuring compatibility with your existing cabling infrastructure, while the additional four 10G SFP+ ports allow for rapid fibre connections. Ease of installation is paramount, with no configuration required—simply plug in your devices and experience ultra-fast communication. The smart fans operate intelligently, adjusting their speed according to thermal requirements, thereby enhancing energy efficiency. Whether wall-mounted or rack-mounted, this switch delivers flexibility for your networking needs, ensuring you can expand your bandwidth without a hitch.
Streamlined installation without configuration
Energy-efficient smart fans adapt their speed automatically
Durable metal housing ensures long-lasting performance
Flexible installation options for both wall and rack mounting
Supports Jumbo Frames for improved network performance
Robust RAM buffer allows for extensive data handling
LED indicators provide real-time status updates
Lifetime warranty ensures peace of mind
Related links
- Trendnet TEG-30262 Unmanaged 28 Port Ethernet Switch
- Trendnet TL2-F70284 Managed 28 Port Switch
- Trendnet TEG-3284WS Managed, Smart 28 Port
- Trendnet TEG-S24g Network 24 Port Switch
- Trendnet TEG-S3160 Unmanaged 16 Port Switch
- Trendnet TEG-S5091 Unmanaged 9 Port Switch
- Trendnet TEG-S50204 Network 20 Port Switch
- Trendnet TEG-S82g Network 8 Port Switch
