Trendnet TPE-S44 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 649-626
- Mfr. Part No.:
- TPE-S44
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€55.38
(exc. VAT)
€68.12
(inc. VAT)
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €55.38 |
*price indicative
- RS Stock No.:
- 649-626
- Mfr. Part No.:
- TPE-S44
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 100Mbps | |
| Desktop/Rack Mount | Desktop | |
| Model Number | TPE-S44 | |
| Number of RJ-45 Ports | 8 | |
| Width | 15mm | |
| Height | 28mm | |
| Depth | 96mm | |
| Standards/Approvals | IEEE 802.3af, IEEE 802.3, CE, IEEE 802.3x, FCC, IEEE 802.1p QoS, IEEE 802.3u, IEEE 802.3az | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 100Mbps | ||
Desktop/Rack Mount Desktop | ||
Model Number TPE-S44 | ||
Number of RJ-45 Ports 8 | ||
Width 15mm | ||
Height 28mm | ||
Depth 96mm | ||
Standards/Approvals IEEE 802.3af, IEEE 802.3, CE, IEEE 802.3x, FCC, IEEE 802.1p QoS, IEEE 802.3u, IEEE 802.3az | ||
- COO (Country of Origin):
- TW
The Trendnet 8-Port 10/100Mbps PoE Switch is engineered to deliver robust performance in network installations, seamlessly integrating power and data across up to eight devices. This compact and lightweight switch combines four PoE ports and four additional 10/100Mbps ports, making it an ideal choice for powering IP cameras, VoIP phones, and wireless access points. Designed with a fanless construction, it operates quietly in sensitive environments, ensuring theres no distracting noise. Perfect for both home and small business networking needs, it boasts a substantial 30W power budget for PoE, allowing for efficient distribution of power while maintaining high-speed connections. The durable metal enclosure not only enhances durability but also ensures reliable performance over extended use, backed by a limited lifetime warranty for peace of mind.
Offers a seamless plug-and-play installation for easy setup
Supports Energy Saving technology for reduced power consumption
Include LED indicators for instant visibility of port status
Provides a compact design suitable for desktop use
Enclosure designed for rugged durability in various environments
Perfectly balanced for both speed and power delivery
Related links
- Trendnet TPE-BG380 Network 8 Port Switch Power Over Ethernet
- Trendnet TPE-TG80g Network 8 Port Switch Power Over Ethernet
- Trendnet TPE-TG44G Network 8 Port Switch Power Over Ethernet
- Trendnet TPE-TG83 Network 8 Port Switch Power Over Ethernet
- Trendnet TI-PGLC80 Network 8 Port Industrial Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG82G Network 8 Port Gigabit Switch Power Over Ethernet
- Trendnet TEG-S82g Network 8 Port Switch
- Trendnet TPE-B541 Managed Switch 5 Port Switch Power Over Ethernet
