Trendnet TPE-TG83 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 649-638
- Mfr. Part No.:
- TPE-TG83
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€73.02
(exc. VAT)
€89.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.02 |
*price indicative
- RS Stock No.:
- 649-638
- Mfr. Part No.:
- TPE-TG83
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbps | |
| Model Number | TPE-TG83 | |
| Desktop/Rack Mount | Desktop | |
| Number of RJ-45 Ports | 8 | |
| Width | 240mm | |
| Standards/Approvals | IEEE 802.3x, IEEE 802.3af, IEEE 802.3at, IEEE 802.3u, IEEE 802.3p, CE, LVD, FCC, IEEE 802.3, IEEE 802.3ab | |
| Depth | 105mm | |
| Height | 27mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbps | ||
Model Number TPE-TG83 | ||
Desktop/Rack Mount Desktop | ||
Number of RJ-45 Ports 8 | ||
Width 240mm | ||
Standards/Approvals IEEE 802.3x, IEEE 802.3af, IEEE 802.3at, IEEE 802.3u, IEEE 802.3p, CE, LVD, FCC, IEEE 802.3, IEEE 802.3ab | ||
Depth 105mm | ||
Height 27mm | ||
- COO (Country of Origin):
- TW
The Trendnet 8-Port Gigabit PoE+ Switch is a versatile networking solution designed for modern connectivity needs. This compact and fanless switch simplifies installations by delivering both data and power to PoE devices through existing Ethernet cables. With a robust 65W PoE power budget and eight gigabit ports, it ensures you can connect various devices with ease. Its lightweight design enables effortless wall mounting, making it perfect for any office or workspace. The switch's advanced QoS features optimise data flow, allowing for smooth operation of even the most demanding applications. Ideal for businesses looking to reduce equipment costs while enhancing network efficiency, this switch embodies reliability and practicality, backed by an impressive lifetime warranty.
Supports a total power budget to energise multiple devices
Allows for the connection of various PoE-enabled devices
Features a silent operation due to its fanless design
Ensures optimal data transfer with high switching capacity
Facilitates easy installation in any environment with wall-mountable capability
Equipped with LED indicators for easy monitoring of port status
Designed with a rugged metal housing for durability
Accommodates large data packets for enhanced performance
Related links
- Trendnet TPE-BG380 Network 8 Port Switch Power Over Ethernet
- Trendnet TPE-TG44G Network 8 Port Switch Power Over Ethernet
- Trendnet TPE-S44 Network 8 Port Switch Power Over Ethernet
- Trendnet TPE-TG80g Network 8 Port Switch Power Over Ethernet
- Trendnet TPE-TG82G Network 8 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PGLC80 Network 8 Port Industrial Ethernet Switch Power Over Ethernet
- Trendnet TI-PELC80 Network 8 Port Industrial Ethernet Switch Power Over Ethernet
- Trendnet TEG-S82g Network 8 Port Switch
