D-Link 10G Layer 3 Stackable Managed SFP+ Switch with 4 x 10/25G SFP28 ports Layer 3 Stackable Managed Switch 32 Port

Subtotal (1 unit)*

€2,647.81

(exc. VAT)

€3,256.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,647.81

*price indicative

RS Stock No.:
619-665
Mfr. Part No.:
DXS-3410-32SY/E
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Number of Ports

32

Product Type

Network Switch

Number of USB Ports

1

Switch Type

Layer 3 Stackable Managed Switch

Power Over Ethernet

No

Number of SFP Ports

28

Number of RJ-45 Ports

45

Model Number

10G Layer 3 Stackable Managed SFP+ Switch with 4 x 10/25G SFP28 ports

Height

44mm

Depth

250mm

Standards/Approvals

BSMI, CB, CE Class A, cUL, FCC Class A, IC, RCM, VCCI Class A

Width

441mm

Number of RS-485 Ports

10

Compatible USB Cable Version

Yes

COO (Country of Origin):
CN
The D-Link 10G Layer 3 Stackable Managed Switches designed to connect end-users in a secure enterprise or metro Ethernet access network. These switches support both multicasting and enhanced security, making them an ideal multi-Gigabit access layer solution. This also equipped with a USB 2.0 port, allowing users to boot images and upload configuration files directly from, as well as conveniently save syslog files to a USB 2.0 storage device.

Static Route

RIP and RIPng

OSPFv2/v6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy