Planet IGS-6325-24P4S Managed Switch 24 Port RJ45 Power Over Ethernet
- RS Stock No.:
- 641-841
- Distrelec Article No.:
- 302-62-087
- Mfr. Part No.:
- IGS-6325-24P4S
- Manufacturer:
- Planet
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1,054.09
(exc. VAT)
€1,296.53
(inc. VAT)
- RS Stock No.:
- 641-841
- Distrelec Article No.:
- 302-62-087
- Mfr. Part No.:
- IGS-6325-24P4S
- Manufacturer:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | RJ45 | |
| Number of Ports | 24 | |
| Switch Type | Managed Switch | |
| Power Over Ethernet | Yes | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 4 | |
| Model Number | IGS-6325-24P4S | |
| Number of RJ-45 Ports | 24 | |
| Width | 440mm | |
| Standards/Approvals | 100BASE-TX, 10BASE-T, FCC, IEEE 802.3ab, IEEE 802.3ab 1000Base-T, IEEE 802.3u, RoHS | |
| Depth | 300mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type RJ45 | ||
Number of Ports 24 | ||
Switch Type Managed Switch | ||
Power Over Ethernet Yes | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 4 | ||
Model Number IGS-6325-24P4S | ||
Number of RJ-45 Ports 24 | ||
Width 440mm | ||
Standards/Approvals 100BASE-TX, 10BASE-T, FCC, IEEE 802.3ab, IEEE 802.3ab 1000Base-T, IEEE 802.3u, RoHS | ||
Depth 300mm | ||
Height 44mm | ||
- COO (Country of Origin):
- TW
The Planet Managed Ethernet Switch features 24 10/100/1000BASE-T 802.3at PoE+ ports with each port powering up to 36 watts, and 4 shared SFP ports in a 1U case. It provides user-friendly yet advanced IPv6/IPv4 management interfaces, abundant L2/L4 switching functions, Layer 3 OSPFv2 dynamic routing capability, and advanced ITU-G.8032 ERPS Ring technology to improve the rapid self-recovery capability and PLANET intelligent PoE functions for controlling the PoE outdoor IP surveillance and wireless network applications. It is able to operate reliably, stably and quietly in the temperature range from -40 to 75 degrees C.
440 watt PoE budget
Auto detects powered device
Circuit protection prevents power interference between ports
Remote power feeding up to 100m
Related links
- Planet IGS-6325-24UP4X Managed Switch 24 Port RJ45 Power Over Ethernet
- Planet SGS-6341-16S8C4XR Managed Switch 24 Port RJ45 Power Over Ethernet
- Planet IGS-6325-8T8S Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet IGS-6325-4UP2X Managed Switch 4 Port RJ45 Power Over Ethernet
- Planet IGS-6325-16P4S Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet IGS-6325-16T4X Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet IGS-6325-8T8S4X Managed 20 Port Ethernet Smart Managed Switch
- Planet IGS-6325-8T4X Managed 12 Port Ethernet Smart Managed Switch

