Planet SGS-6341-16S8C4XR Managed Switch 24 Port RJ45 Power Over Ethernet
- RS Stock No.:
- 641-871
- Distrelec Article No.:
- 302-62-179
- Mfr. Part No.:
- SGS-6341-16S8C4XR
- Manufacturer:
- Planet
Subtotal (1 unit)*
€1,334.62
(exc. VAT)
€1,641.58
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,334.62 |
*price indicative
- RS Stock No.:
- 641-871
- Distrelec Article No.:
- 302-62-179
- Mfr. Part No.:
- SGS-6341-16S8C4XR
- Manufacturer:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Number of Ports | 24 | |
| Product Type | RJ45 | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed Switch | |
| Number of RJ-45 Ports | 24 | |
| Number of SFP Ports | 4 | |
| Model Number | SGS-6341-16S8C4XR | |
| Depth | 240mm | |
| Height | 43.6mm | |
| Width | 440mm | |
| Standards/Approvals | 100BASE-TX, 10BASE-T, RoHS, IEEE 802.3u, IEEE 802.3ab 1000Base-T, FCC, IEEE 802.3ab | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Number of Ports 24 | ||
Product Type RJ45 | ||
Power Over Ethernet Yes | ||
Switch Type Managed Switch | ||
Number of RJ-45 Ports 24 | ||
Number of SFP Ports 4 | ||
Model Number SGS-6341-16S8C4XR | ||
Depth 240mm | ||
Height 43.6mm | ||
Width 440mm | ||
Standards/Approvals 100BASE-TX, 10BASE-T, RoHS, IEEE 802.3u, IEEE 802.3ab 1000Base-T, FCC, IEEE 802.3ab | ||
- COO (Country of Origin):
- TW
The Planet Managed Gigabit Switch provides high-density performance, Layer 3 static routing, RIP and OSPF with 10Gbps uplink and multiple SFP fiber interfaces delivered in a rugged, strong case. The administrator can flexibly choose the suitable SFP/SFP+ transceiver according to the transmission distance or the transmission speed required to extend the 10G network efficiently. Besides, with 128Gbps switching fabric, it can handle extremely large amounts of data in a secure topology linking to backbone or high capacity servers for ISP and enterprise VoIP, video streaming, and multicast applications.
RJ45 to DB9 console interface for switch basic management and setup
1 USB2.0 interface for configuration and firmware storage
Connects with stack member via assigned 10G SFP+ interfaces
Single IP address stack management and supporting up to 4 hardware units stacked together
Supports route redistribution
Supports hardware based wire speed VLAN routing
Related links
- Planet IGS-6325-24UP4X Managed Switch 24 Port RJ45 Power Over Ethernet
- Planet IGS-6325-24P4S Managed Switch 24 Port RJ45 Power Over Ethernet
- Planet GS-6311-16S8C4XR Managed Switch 16 Port RJ45 Power Over Ethernet
- Hirschmann Managed Switch 24 Port Ethernet Switch
- Planet IGS-6325-8T8S Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet GS-4210-8UP2S Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet IGS-4215-16T2S-U Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet WGS-5225-8P2S Managed Switch 8 Port RJ45 Power Over Ethernet
