Planet IGS-6325-24UP4X Managed Switch 24 Port RJ45 Power Over Ethernet
- RS Stock No.:
- 641-842
- Distrelec Article No.:
- 304-20-709
- Mfr. Part No.:
- IGS-6325-24UP4X
- Manufacturer:
- Planet
Subtotal (1 unit)*
€1,784.42
(exc. VAT)
€2,194.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,784.42 |
*price indicative
- RS Stock No.:
- 641-842
- Distrelec Article No.:
- 304-20-709
- Mfr. Part No.:
- IGS-6325-24UP4X
- Manufacturer:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | RJ45 | |
| Number of Ports | 24 | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed Switch | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 24 | |
| Model Number | IGS-6325-24UP4X | |
| Desktop/Rack Mount | Rack | |
| Width | 440mm | |
| Depth | 300mm | |
| Height | 44mm | |
| Standards/Approvals | 100BASE-TX, 10BASE-T, FCC, IEEE 802.3ab, IEEE 802.3ab 1000Base-T, IEEE 802.3u, RoHS | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type RJ45 | ||
Number of Ports 24 | ||
Power Over Ethernet Yes | ||
Switch Type Managed Switch | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 24 | ||
Model Number IGS-6325-24UP4X | ||
Desktop/Rack Mount Rack | ||
Width 440mm | ||
Depth 300mm | ||
Height 44mm | ||
Standards/Approvals 100BASE-TX, 10BASE-T, FCC, IEEE 802.3ab, IEEE 802.3ab 1000Base-T, IEEE 802.3u, RoHS | ||
- COO (Country of Origin):
- TW
The Planet Managed Ethernet Switch is a high-performance networking solution that provides 24 10/100/1000BASE-T 802.3bt PoE++ ports. Each port can deliver up to 95 watts of power. In addition, the switch has 4 10G SFP+ ports, all housed in a 19-inch 1U rack-mount case. With its 10Gbps uplink, this switch can handle extremely large amounts of data in a secure topology, linking to an industrial backbone or high-capacity servers.
Detects powered devices automatically
Circuit protection prevents power interference between ports
Power feeding up to 100m
Modbus TCP for real time monitoring in the SCADA system
Dual 48 to 54V DC power input with reverse polarity protection
Related links
- Planet IGS-6325-24P4S Managed Switch 24 Port RJ45 Power Over Ethernet
- Planet SGS-6341-16S8C4XR Managed Switch 24 Port RJ45 Power Over Ethernet
- Planet IGS-6325-8T8S Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet IGS-6325-4UP2X Managed Switch 4 Port RJ45 Power Over Ethernet
- Planet IGS-6325-16P4S Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet IGS-6325-16T4X Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet IGS-6325-8T8S4X Managed 20 Port Ethernet Smart Managed Switch
- Planet IGS-6325-8T4X Managed 12 Port Ethernet Smart Managed Switch
