Trendnet TPE-TG80g Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 649-636
- Mfr. Part No.:
- TPE-TG80g
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€103.24
(exc. VAT)
€126.99
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.24 |
*price indicative
- RS Stock No.:
- 649-636
- Mfr. Part No.:
- TPE-TG80g
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 2000Mbps | |
| Number of RJ-45 Ports | 8 | |
| Model Number | TPE-TG80g | |
| Desktop/Rack Mount | Desktop | |
| Depth | 96mm | |
| Height | 28mm | |
| Standards/Approvals | IEEE 802.3, IEEE 802.3az, IEEE 802.3x, IEEE 802.3af, IEEE 802.1p, IEEE 802.3ab, IEEE 802.3u, IEEE 802.3at | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 2000Mbps | ||
Number of RJ-45 Ports 8 | ||
Model Number TPE-TG80g | ||
Desktop/Rack Mount Desktop | ||
Depth 96mm | ||
Height 28mm | ||
Standards/Approvals IEEE 802.3, IEEE 802.3az, IEEE 802.3x, IEEE 802.3af, IEEE 802.1p, IEEE 802.3ab, IEEE 802.3u, IEEE 802.3at | ||
Width 15mm | ||
- COO (Country of Origin):
- TW
The Trendnet 8-Port Gigabit PoE+ Switch is a robust solution for seamless network connectivity and Power over Ethernet capabilities. Designed with performance and reliability in mind, this switch facilitates the connection of up to eight devices, providing them with both data and power through a single cable. Its compact, fanless design ensures quiet operation, making it ideal for office environments. With a sturdy metal enclosure, it not only meets high-performance demands but also stands the test of time. Plug and play functionality means that setting up your network is easy and hassle-free, allowing you to focus on your work rather than complex installations.
Supports a high power budget for extensive device connectivity
Offers silent operation without the intrusion of fan noise
Built with a durable metal body for long-lasting performance
Designed for quick installation with plug and play technology
Features ENERGY STAR certified technology for reduced energy consumption
Equipped with LED indicators for easy monitoring of port statuses
Provides a high-speed switching capacity ensuring rapid data flow
Compact size allows versatile installation options in various spaces
Related links
- Trendnet TPE-BG380 Network 8 Port Switch Power Over Ethernet
- Trendnet TPE-S44 Network 8 Port Switch Power Over Ethernet
- Trendnet TPE-TG44G Network 8 Port Switch Power Over Ethernet
- Trendnet TPE-TG83 Network 8 Port Switch Power Over Ethernet
- Trendnet TI-PGLC80 Network 8 Port Industrial Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG82G Network 8 Port Gigabit Switch Power Over Ethernet
- Trendnet TPE-S50 Network 6 Port Switch Power Over Ethernet
- Trendnet TPE-318GI Network 2 Port Switch Power Over Ethernet
