Trendnet TEG-3284WS Managed 28 Port Ethernet Switch
- RS Stock No.:
- 649-652
- Mfr. Part No.:
- TEG-3284WS
- Manufacturer:
- Trendnet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 649-652
- Mfr. Part No.:
- TEG-3284WS
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Model Number | TEG-3284WS | |
| Switch Type | Managed | |
| Number of Ports | 28 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Compatible USB Cable Version | No | |
| Depth | 250 mm | |
| Desktop/Rack Mount | Rack | |
| Height | 44 mm | |
| Network Speed | 2.5 Gbps | |
| Number of RJ-45 Ports | 24 | |
| Number of SFP Ports | 4 | |
| Standards/Approvals | CE, FCC, NDAA, TAA, UL | |
| Width | 440 mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Model Number TEG-3284WS | ||
Switch Type Managed | ||
Number of Ports 28 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Compatible USB Cable Version No | ||
Depth 250 mm | ||
Desktop/Rack Mount Rack | ||
Height 44 mm | ||
Network Speed 2.5 Gbps | ||
Number of RJ-45 Ports 24 | ||
Number of SFP Ports 4 | ||
Standards/Approvals CE, FCC, NDAA, TAA, UL | ||
Width 440 mm | ||
- COO (Country of Origin):
- TW
The Trendnet 28-Port Multi-Gig Web Smart Switch is designed for modern Small and Medium Business (SMB) networks, merging advanced traffic management features and effortless usability. Catering to the dynamic demands of todays digital environments, this rack-mountable switch is IPv6-ready and includes a user-friendly web interface for seamless management. With 24 high-speed 2.5G ports and four 10G SFP+ ports, it enables superior connectivity and bandwidth enhancement. The switch also supports an array of technologies such as VLANs for segmenting traffic, QoS for prioritising crucial data, and easy remote management through trendnet Hive. With robust features that promote efficient network administration, this switch is geared to elevate your networking experience while ensuring reliable performance and compliance with industry standards.
Designed for efficient management with a user-friendly web-based interface
Allows the aggregation of multiple connections for enhanced bandwidth
Supports advanced traffic control capabilities for optimal network performance
Enables remote cloud management to simplify administration tasks
Easily connects with existing cabling, ensuring higher than gigabit speeds
Provides essential protocols for monitoring and troubleshooting network health
Supports VLAN configurations for enhanced security and traffic isolation
Comes with a fanless design for silent operation and reduced energy consumption
Boasts a robust warranty to ensure long-term reliability
Related links
- Trendnet TEG-30284 Managed, Smart 28 Port
- Trendnet TPE-30284 Managed, Smart 28 Port Power Over Ethernet
- Trendnet TEG-7124WS Managed, Smart 12 Port
- Trendnet TEG-3182WS Managed, Smart 18 Port
- D-Link 28-Port Gigabit Stackable Smart Managed PoE Switch with 10G Uplinks Smart 28 Port Smart Switch Power Over
- D-Link 28-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks Smart 28 Port Smart Switch
- Trendnet TEG-S50284 Network 28 Port Switch
- Trendnet TEG-30262 (UK) 28-port Gigabit Switch 28 Port Network Switch Power Over Ethernet
