Advantech EKI:7716 Managed 16 Port Ethernet Switch
- RS Stock No.:
- 715-557
- Mfr. Part No.:
- EKI-7716
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€1,131.94
(exc. VAT)
€1,392.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,131.94 |
*price indicative
- RS Stock No.:
- 715-557
- Mfr. Part No.:
- EKI-7716
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Ethernet Switch | |
| Number of Ports | 16 | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 8 | |
| Model Number | EKI:7716 | |
| Number of SFP Ports | 8 | |
| Width | 74mm | |
| Standards/Approvals | RoHS | |
| Height | 152mm | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Ethernet Switch | ||
Number of Ports 16 | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 8 | ||
Model Number EKI:7716 | ||
Number of SFP Ports 8 | ||
Width 74mm | ||
Standards/Approvals RoHS | ||
Height 152mm | ||
Depth 105mm | ||
- COO (Country of Origin):
- TW
The Advantech Managed Ethernet Switch provides high-density networking for demanding traffic control and railway trackside deployments. Featuring sixteen ports for extensive device connectivity, this robust solution ensures maximum network uptime through ultra-fast self-healing technology and superior immunity to industrial interference.
Eight copper ports Plus four SFP and four combo slots
X-Ring Pro for recovery under 20ms
Operating temperature from -40 to 75°C
NEMA TS2 and EN50121-4 certified hardware
Related links
- Advantech EKI 5726 Unmanaged 16 Port Ethernet Switch
- Advantech EKI:9728 Managed 28 Port Ethernet Switch
- Advantech EKI:7710 Managed 10 Port Ethernet Switch
- Advantech EKI:7720 Managed 20 Port Ethernet Switch
- Advantech EKI:8510 Managed 10 Port Ethernet Switch
- Advantech EKI:5629 Managed 10 Port Ethernet Switch
- Siemens Managed 16 Port Ethernet Switch Power Over Ethernet
- N-Tron Managed 16 Port Ethernet Switch
