Advantech EKI:8510 Managed 10 Port Ethernet Switch
- RS Stock No.:
- 715-520
- Mfr. Part No.:
- EKI-8510
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€1,515.14
(exc. VAT)
€1,863.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,515.14 |
*price indicative
- RS Stock No.:
- 715-520
- Mfr. Part No.:
- EKI-8510
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Number of Ports | 10 | |
| Product Type | Ethernet Switch | |
| Switch Type | Managed | |
| Network Speed | 14.8Mbps | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 8 | |
| Model Number | EKI:8510 | |
| Height | 140mm | |
| Width | 58mm | |
| Standards/Approvals | RoHS | |
| Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Number of Ports 10 | ||
Product Type Ethernet Switch | ||
Switch Type Managed | ||
Network Speed 14.8Mbps | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 8 | ||
Model Number EKI:8510 | ||
Height 140mm | ||
Width 58mm | ||
Standards/Approvals RoHS | ||
Depth 95mm | ||
The Advantech Managed Ethernet Switch is engineered for Time Sensitive Networking in critical industrial and railway applications. This high-determinism solution provides precise timing and frame pre-emption to ensure reliable real-time data delivery, making it Ideal for CC-Link IE TSN environments and complex automation tasks.
Eight Gigabit copper ports and two SFP slots
Supports IEEE 1588v2 Precision Time Protocol
CC-Link IE TSN Class A and B Certified
Operating temperature from -40 to 75°C
Related links
- Advantech EKI:5629 Managed 10 Port Ethernet Switch
- Advantech EKI:7710 Managed 10 Port Ethernet Switch
- Advantech Managed 10 Port Ethernet Switch
- Advantech EKI:7710G:2C:AE Managed 10 Port Ethernet Switch Power Over Ethernet
- Advantech Managed 6 Port Ethernet Switch
- Advantech EKI:5728 Unmanaged 8 Port Ethernet Switch
- Advantech EKI:5626CI:EI:AE Gigabit Ethernet Switch 18 Port Ethernet Switch
- Advantech EKI:9728 Managed 28 Port Ethernet Switch
