N-Tron NT-112-FX4-SC15 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- RS Stock No.:
- 734-511
- Mfr. Part No.:
- NT-112-FX4-SC15
- Manufacturer:
- N-Tron
Image representative of range
Subtotal (1 unit)*
€1,636.25
(exc. VAT)
€2,012.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,636.25 |
*price indicative
- RS Stock No.:
- 734-511
- Mfr. Part No.:
- NT-112-FX4-SC15
- Manufacturer:
- N-Tron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | N-Tron | |
| Number of Ports | 12 | |
| Product Type | Unmanaged Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged Ethernet Switch | |
| Network Speed | 2.4Gbps | |
| Model Number | NT-112-FX4-SC15 | |
| Desktop/Rack Mount | Desktop | |
| Number of RJ-45 Ports | 8 | |
| Depth | 145.7mm | |
| Standards/Approvals | UKCA | |
| Height | 57.1mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand N-Tron | ||
Number of Ports 12 | ||
Product Type Unmanaged Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged Ethernet Switch | ||
Network Speed 2.4Gbps | ||
Model Number NT-112-FX4-SC15 | ||
Desktop/Rack Mount Desktop | ||
Number of RJ-45 Ports 8 | ||
Depth 145.7mm | ||
Standards/Approvals UKCA | ||
Height 57.1mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- US
The N-Tron unmanaged Ethernet switch provides resilient connectivity for demanding industrial settings, delivering effective networking solutions tailored for critical applications such as process control and data acquisition with its robust design.
Store-and-forward technology optimises data handling
Full wire speed communication enables up to 2.4 Gb/s throughput
Optional conformal coating available for enhanced environmental protection
Related links
- N-Tron NT-112-FX4-ST00 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-ST15 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-ST40 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-SC00 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-SC80 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-ST80 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-SC40 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-SC15 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
