N-Tron NT-112-FX4-ST40 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- RS Stock No.:
- 734-516
- Mfr. Part No.:
- NT-112-FX4-ST40
- Manufacturer:
- N-Tron
Image representative of range
Subtotal (1 unit)*
€1,981.88
(exc. VAT)
€2,437.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,981.88 |
*price indicative
- RS Stock No.:
- 734-516
- Mfr. Part No.:
- NT-112-FX4-ST40
- Manufacturer:
- N-Tron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | N-Tron | |
| Product Type | Unmanaged Ethernet Switch | |
| Number of Ports | 12 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged Ethernet Switch | |
| Network Speed | 2.4Gbps | |
| Model Number | NT-112-FX4-ST40 | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Desktop | |
| Depth | 145.7mm | |
| Height | 57.1mm | |
| Standards/Approvals | UKCA | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand N-Tron | ||
Product Type Unmanaged Ethernet Switch | ||
Number of Ports 12 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged Ethernet Switch | ||
Network Speed 2.4Gbps | ||
Model Number NT-112-FX4-ST40 | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Desktop | ||
Depth 145.7mm | ||
Height 57.1mm | ||
Standards/Approvals UKCA | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- US
The N-Tron unmanaged Ethernet switch delivers robust performance and reliability for industrial applications, designed specifically for environments that demand durability and consistent operation under extreme conditions.
Complies with IEEE 802.3 standards, ensuring reliability and compatibility
Utilises store-and-forward technology to enhance data communications
Supports full wire speed communications with maximum throughput of up to 2.4 Gb/s
Related links
- N-Tron NT-112-FX4-ST00 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-ST15 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-SC00 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-SC15 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-SC80 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-ST80 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-SC40 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-ST40 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
