N-Tron NT-112-FX4-ST00 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch

Image representative of range

Subtotal (1 unit)*

€1,245.78

(exc. VAT)

€1,532.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,245.78

*price indicative

RS Stock No.:
734-514
Mfr. Part No.:
NT-112-FX4-ST00
Manufacturer:
N-Tron
Find similar products by selecting one or more attributes.
Select all

Brand

N-Tron

Product Type

Unmanaged Ethernet Switch

Number of Ports

12

Power Over Ethernet

No

Switch Type

Unmanaged Ethernet Switch

Network Speed

2.4Gbps

Number of RJ-45 Ports

8

Model Number

NT-112-FX4-ST00

Desktop/Rack Mount

Desktop

Height

57.1mm

Depth

145.7mm

Standards/Approvals

UKCA

Compatible USB Cable Version

No

COO (Country of Origin):
US
The N-Tron 12-port unmanaged Industrial Ethernet switch designed for reliable performance in demanding settings. Its Compact design makes it suitable for mission-critical applications such as data acquisition and process control.

Complies with IEEE 802.3 standards for reliable networking performance

Includes ESD and surge protection diodes on all copper ports

Supports store-and-forward technology for efficient data handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy