HARTING 3042GBT-AF Unmanaged 6 Port Industrial Ethernet Switch
- RS Stock No.:
- 737-571
- Mfr. Part No.:
- 24034042200
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€794.77
(exc. VAT)
€977.57
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €794.77 |
*price indicative
- RS Stock No.:
- 737-571
- Mfr. Part No.:
- 24034042200
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Industrial Ethernet Switch | |
| Number of Ports | 6 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 1000Mbit/s | |
| Number of RJ-45 Ports | 4 | |
| Model Number | 3042GBT-AF | |
| Desktop/Rack Mount | DIN Rail | |
| Width | 25mm | |
| Standards/Approvals | ABB IIT | |
| Depth | 107.5mm | |
| Height | 142mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Industrial Ethernet Switch | ||
Number of Ports 6 | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 1000Mbit/s | ||
Number of RJ-45 Ports 4 | ||
Model Number 3042GBT-AF | ||
Desktop/Rack Mount DIN Rail | ||
Width 25mm | ||
Standards/Approvals ABB IIT | ||
Depth 107.5mm | ||
Height 142mm | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3000 Full Gigabit Ethernet Basic is an unmanaged industrial Ethernet switch designed for high bandwidth requirements. With up to 16 gigabit Ethernet ports, it facilitates cost-efficient network expansion and reconstruction while supporting extra-long Ethernet frames for enhanced data transmission.
Features & Benefits
Full gigabit Ethernet, non-blocking switch architecture ensures high-speed data transfer
Support of jumbo frames allows for larger data packets, improving network efficiency
Wide range voltage supply of 24/48 VDC accommodates various power requirements
Surge protection and reverse polarity protection enhance system reliability
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Optimised DIN rail bracket enables high packing density for space-saving installations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with industry standards?
Yes, it meets several standards including CE, cULus, and DNV GL.
Related links
- HARTING 3042GBT-AF-P Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3042GBT-AD Unmanaged 6 Port Industrial Ethernet Switch
- HARTING 3060GB-A-P Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3060GBT-A-P Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3060BT-A-PP Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3042BT-AD-PP Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3060GB-A-PP Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3060B-A-PP Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
