HARTING 3042GBT-AD Unmanaged 6 Port Industrial Ethernet Switch
- RS Stock No.:
- 744-632
- Mfr. Part No.:
- 24034042100
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€858.53
(exc. VAT)
€1,055.99
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €858.53 |
*price indicative
- RS Stock No.:
- 744-632
- Mfr. Part No.:
- 24034042100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 6 | |
| Product Type | Industrial Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 1000Mbit/s | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 4 | |
| Model Number | 3042GBT-AD | |
| Width | 25mm | |
| Standards/Approvals | ABB IIT | |
| Depth | 107.5mm | |
| Height | 142mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 6 | ||
Product Type Industrial Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 1000Mbit/s | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 4 | ||
Model Number 3042GBT-AD | ||
Width 25mm | ||
Standards/Approvals ABB IIT | ||
Depth 107.5mm | ||
Height 142mm | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3000 Full Gigabit Ethernet Basic is an unmanaged industrial Ethernet switch designed for high bandwidth requirements. It features up to 16 gigabit Ethernet ports, enabling cost-efficient network expansion and reconstruction while supporting extra-long Ethernet frames for enhanced data transmission.
Features & Benefits
Full gigabit Ethernet, non-blocking switch architecture ensures high-speed data transfer
Support of jumbo frames allows for efficient handling of large data packets
Wide range voltage supply of 24/48 VDC accommodates various power needs
Surge protection and reverse polarity protection enhance system reliability
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Optimised DIN rail bracket enables high packing density for space-saving installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with industry standards?
Yes, it meets several standards including CE, cULus, and DNV GL.
Related links
- HARTING 3042BT-AD-PP Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3042GBT-AF Unmanaged 6 Port Industrial Ethernet Switch
- HARTING 3042GBT-AF-P Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3060GB-A-P Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3060BT-A-PP Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3060GBT-A-P Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3060GB-A-PP Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3060B-A-PP Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
