HARTING 24034041100 Unmanaged 5 Port Ethernet Switch
- RS Stock No.:
- 745-391
- Mfr. Part No.:
- 24034041100
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€708.95
(exc. VAT)
€872.01
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €708.95 |
*price indicative
- RS Stock No.:
- 745-391
- Mfr. Part No.:
- 24034041100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 10Mbit/s | |
| Number of RJ-45 Ports | 4 | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | 24034041100 | |
| Width | 25mm | |
| Height | 142mm | |
| Depth | 125.76mm | |
| Standards/Approvals | ABB IIT | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 10Mbit/s | ||
Number of RJ-45 Ports 4 | ||
Desktop/Rack Mount DIN Rail | ||
Model Number 24034041100 | ||
Width 25mm | ||
Height 142mm | ||
Depth 125.76mm | ||
Standards/Approvals ABB IIT | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3000 Full Gigabit Ethernet Basic is an unmanaged industrial Ethernet switch designed for high bandwidth requirements. It features up to 16 gigabit Ethernet ports, enabling efficient network expansion and reconstruction while supporting extra long Ethernet frames for enhanced data transmission.
Features & Benefits
Full gigabit Ethernet, non-blocking switch architecture ensures high-speed data transfer
Support of jumbo frames allows for larger data packets, improving network efficiency
Wide range voltage supply of 24/48 VDC accommodates various power requirements
Surge protection and reverse polarity protection enhance device reliability
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Optimised DIN rail bracket enables Compact installation in limited spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with industry standards?
Yes, it meets several standards including CE, cULus, and DNV GL.
Related links
- HARTING Unmanaged 5 Port Ethernet Switch
- HARTING 24144050001 Unmanaged 5 Port Ethernet Switch
- HARTING 24034050000 Unmanaged 5 Port Ethernet Switch
- HARTING 24144050002 Unmanaged 5 Port Ethernet Switch
- HARTING 24030041110 Unmanaged 5 Port Ethernet Switch
- HARTING 24030041200 Unmanaged 5 Port Ethernet Switch
- HARTING 24144050000 Unmanaged 5 Port Ethernet Switch
- Weidmüller IE-SW-BL05-5TX Unmanaged 5 Port Ethernet Switch
