D-Link DGS-1530-28S Smart Switch 28 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 842-425
- Mfr. Part No.:
- DGS-1530-28S/E
- Manufacturer:
- D-Link
Image representative of range
Subtotal (1 unit)*
€1,587.22
(exc. VAT)
€1,952.28
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,587.22 |
*price indicative
- RS Stock No.:
- 842-425
- Mfr. Part No.:
- DGS-1530-28S/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Gigabit Switch | |
| Number of Ports | 28 | |
| Number of USB Ports | 1 | |
| Switch Type | Smart Switch | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbps | |
| Number of SFP Ports | 24 | |
| Model Number | DGS-1530-28S | |
| Desktop/Rack Mount | Desktop | |
| Depth | 210mm | |
| Standards/Approvals | VCCI | |
| Width | 440mm | |
| Height | 44mm | |
| Compatible USB Cable Version | 2.0 | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Gigabit Switch | ||
Number of Ports 28 | ||
Number of USB Ports 1 | ||
Switch Type Smart Switch | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbps | ||
Number of SFP Ports 24 | ||
Model Number DGS-1530-28S | ||
Desktop/Rack Mount Desktop | ||
Depth 210mm | ||
Standards/Approvals VCCI | ||
Width 440mm | ||
Height 44mm | ||
Compatible USB Cable Version 2.0 | ||
- COO (Country of Origin):
- TW
The D-Link managed switch provides Advanced networking capabilities designed for Metro Ethernet and campus networks. Its robust architecture ensures high speed and reliability for critical applications.
Supports access control lists and IP-MAC-Port Binding for enhanced network security
Features 20 SFP ports and 48 Gigabit Ethernet ports for versatile connectivity
Equipped with 802.3af/802.3at PoE support, delivering up to 30W per port
Built-in 6 kV surge protection on all Ethernet ports ensuring device safety
Related links
- D-Link DGS-1530-28S Smart Switch 28 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-28 Smart Switch 28 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-28SC Smart Switch 28 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-28P Smart Switch 28 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-20 Smart Switch 20 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-10 Smart Switch 10 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-52P Smart Switch 52 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-52 Smart Switch 52 Port Gigabit Switch Power Over Ethernet
