D-Link DGS-1530-28 Smart Switch 28 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 842-429
- Mfr. Part No.:
- DGS-1530-28/E
- Manufacturer:
- D-Link
Image representative of range
Subtotal (1 unit)*
€1,041.66
(exc. VAT)
€1,281.24
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,041.66 |
*price indicative
- RS Stock No.:
- 842-429
- Mfr. Part No.:
- DGS-1530-28/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 28 | |
| Product Type | Gigabit Switch | |
| Number of USB Ports | 1 | |
| Switch Type | Smart Switch | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbps | |
| Model Number | DGS-1530-28 | |
| Desktop/Rack Mount | Desktop | |
| Width | 440mm | |
| Depth | 140mm | |
| Standards/Approvals | VCCI | |
| Height | 44mm | |
| Compatible USB Cable Version | 2.0 | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 28 | ||
Product Type Gigabit Switch | ||
Number of USB Ports 1 | ||
Switch Type Smart Switch | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbps | ||
Model Number DGS-1530-28 | ||
Desktop/Rack Mount Desktop | ||
Width 440mm | ||
Depth 140mm | ||
Standards/Approvals VCCI | ||
Height 44mm | ||
Compatible USB Cable Version 2.0 | ||
- COO (Country of Origin):
- TW
The D-Link stackable smart managed switch offers reliable performance and Advanced networking capabilities, delivering gigabit speeds Ideal for campus and metro Ethernet environments
Per-port surge protection and redundant power supply enhance network reliability
Physical stacking allows for agile expansion and improved fault tolerance
Comprehensive security features including ACLs and DoS attack prevention safeguard network integrity
Power over Ethernet supports Crucial devices like IP cameras and VoIP phones
Related links
- D-Link DGS-1530-28 Smart Switch 28 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-28P Smart Switch 28 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-28SC Smart Switch 28 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-28S Smart Switch 28 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-20 Smart Switch 20 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-10 Smart Switch 10 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-52P Smart Switch 52 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-52 Smart Switch 52 Port Gigabit Switch Power Over Ethernet
