D-Link DGS-1530-52 Smart Switch 52 Port Gigabit Switch Power Over Ethernet

Image representative of range

Subtotal (1 unit)*

€2,894.17

(exc. VAT)

€3,559.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,894.17

*price indicative

RS Stock No.:
842-491
Mfr. Part No.:
DGS-1530-52/E
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Number of Ports

52

Product Type

Gigabit Switch

Number of USB Ports

1

Power Over Ethernet

Yes

Switch Type

Smart Switch

Network Speed

1000Mbps

Desktop/Rack Mount

Desktop

Model Number

DGS-1530-52

Depth

210mm

Height

44mm

Width

440mm

Standards/Approvals

VCCI

Compatible USB Cable Version

2.0

COO (Country of Origin):
TW
The D-Link stackable smart managed switch designed for Gigabit speeds across Metro Ethernet and campus networks, ensuring seamless connectivity and efficient network management.

Supports Power over Ethernet (PoE) with a budget of 370W

Provides up to 176 Gbps switching capacity

ACLs and ARP spoofing prevention, to protect network integrity

Supports high-bandwidth stacking of up to 9 units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy