D-Link DGS-1530-10 Smart Switch 10 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 842-465
- Mfr. Part No.:
- DGS-1530-10/E
- Manufacturer:
- D-Link
Image representative of range
Subtotal (1 unit)*
€728.41
(exc. VAT)
€895.94
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €728.41 |
*price indicative
- RS Stock No.:
- 842-465
- Mfr. Part No.:
- DGS-1530-10/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 10 | |
| Product Type | Gigabit Switch | |
| Number of USB Ports | 1 | |
| Switch Type | Smart Switch | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbps | |
| Desktop/Rack Mount | Desktop | |
| Model Number | DGS-1530-10 | |
| Width | 280mm | |
| Standards/Approvals | VCCI | |
| Depth | 180mm | |
| Height | 44mm | |
| Compatible USB Cable Version | 2.0 | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 10 | ||
Product Type Gigabit Switch | ||
Number of USB Ports 1 | ||
Switch Type Smart Switch | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbps | ||
Desktop/Rack Mount Desktop | ||
Model Number DGS-1530-10 | ||
Width 280mm | ||
Standards/Approvals VCCI | ||
Depth 180mm | ||
Height 44mm | ||
Compatible USB Cable Version 2.0 | ||
- COO (Country of Origin):
- CN
The D-Link Gigabit Stackable Smart Managed Switch designed for efficient network management and high-speed connectivity, suitable for Metro Ethernet and campus networks.
Supports a total of 8 x 10/100/1000 Mbps ports for flexible device connectivity
Equipped with 2 x 10G SFP+ ports for enhanced network bandwidth options
Features up to 6 kV surge protection on all Ethernet ports, ensuring network stability during power surges
Supports store-and-forward switching capacity of 56 Gbps for effective data transmission
Related links
- D-Link DGS-1530-10 Smart Switch 10 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-20 Smart Switch 20 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-28 Smart Switch 28 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-28SC Smart Switch 28 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-28P Smart Switch 28 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-28S Smart Switch 28 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-52P Smart Switch 52 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-52 Smart Switch 52 Port Gigabit Switch Power Over Ethernet
